HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 43mm Sleeve Dia. x 250mm Length 4.5:1 Ratio, RMS Series
- RS Stock No.:
- 7630948
- Mfr. Prt No.:
- 450-20000 RMS 43-10-PO-X-BK
- Brand:
- HellermannTyton
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7630948 |
| Product description | HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 43mm Sleeve Dia. x 250mm Length 4.5:1 Ratio, RMS Series |
| Manufacturer / Brand | HellermannTyton |
| Manufacturer part number | 450-20000 RMS 43-10-PO-X-BK |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7630948 |
| Product description | HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 43mm Sleeve Dia. x 250mm Length 4.5:1 Ratio, RMS Series |
| Manufacturer / Brand | HellermannTyton |
| Manufacturer part number | 450-20000 RMS 43-10-PO-X-BK |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IN
Product Details
Cable Repair Sleeving
This range of cable repair sleeve enables quick and safe repair of damaged cable sheaths. Due to the high shrinkage rate and the different diameters, a scope of 15 mm can be covered up to 160 mm. The repair sleeve is up in lengths of 250 mm 1000 mm available
Fast, durable, and labour-saving repair of damaged cable sheaths
Simple and easy to use
High-quality polyamide adhesive inner
Excellent shrinkage
Thermo-chromatic points (TCP) shrink indication
Good corrosion protection properties with excellent abrasion and weather resistance
High UV resistance
Halogen-free
Specifications
| Attribute | Value |
| Brand | HellermannTyton |
| Adhesive Lined | Yes |
| Series | RMS |
| Colour | Black |
| Sleeve Diameter | 43 mm |
| Sleeve Length | 250 mm |
| Material | POX |
| Shrink Ratio | 4.5:1 |
| Shrunk Diameter | 10 mm |
| Sleeve Type | Heat Shrink |