DeWALT DCS570 184mm Cordless Circular Saw, 18V

RS Stock No.:
1443570
Mfr. Prt No.:
DCS570NT-XJ
Brand:
DeWALT

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1443570
Product description DeWALT DCS570 184mm Cordless Circular Saw, 18V
Manufacturer / Brand DeWALT
Manufacturer part number DCS570NT-XJ
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
RS stock number 1443570
Product description DeWALT DCS570 184mm Cordless Circular Saw, 18V
Manufacturer / Brand DeWALT
Manufacturer part number DCS570NT-XJ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Note

Some cordless tools may be available as "bare" models only in which case no storage case, battery or charger is included; see specific models for details.

DeWALT DCS570NT-XJ Cordless 18 V XR Brushless Circular Saw - Bare Tool

DeWALT 18 V XR brushless circular saw is a powerful and robust cordless circular saw ideal for general purpose or professional use. This power tool is suitable for ripping, cross-cutting and bevelling wood and various construction materials.

Cordless circular saws are battery operated power tools which have the advantage of full portability and mobility unrestricted by the need for a power point or generator.

Safety
You should always wear personal protective equipment such as safety glasses when using a circular saw in order to stop flying debris like splinters getting into your eyes.

Note

Batteries and charger available separately

Features and Benefits:

Precise cutting depth adjustment scale up to 67 mm
Blade diameter 184 mm
Circular saw for longitudinal and transverse saw
High-torque motor
Stable blocked construction for vibration-arm operation and long service life
Additional handle for safe 2 way use
Bare unit

Contents:

• 24 T and HM precision saw blade
• Long guide
• Key
• Dust extraction
• T-STAK case

Application Information

Cordless circular saws are lightweight and portable as they do not need a mains power source. They can be used for a range of cutting applications such as wood, masonry, plastic or metal.

FAQ:
Do you sell suitable replacement batteries?
Yes, we sell replacement batteries, please view our Power Tool Batteries section e.g. 769-4021 and 752-5483.


Specifications

Attribute Value
Brand DeWALT
Weight 3.6 kg
Maximum Speed 5500 rpm
Blade Diameter 184 mm
Arbor Diameter 16 mm
Battery Type Li-Ion
Saw Type Circular Saw
Brushed/Brushless Motor Brushed
Corded/Cordless Cordless
Model Number DCS570
Voltage 18 V
Checking stock...
VND
11,707,255.42
Out of stock
Price Each
Unit(s)Per Unit(VND)
111,707,255.42
*price per unit indicative
"DeWALT DCS570 184mm Cordless Circular Saw, 18V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products