Weller Zero Smog TL, 230V ac Solder Fume Extractor, 120W, Type C – EuroPlug to Type G – British 3-pin

RS Stock No.:
1240171
Mfr. Prt No.:
FT91013699N
Brand:
Weller

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1240171
Product description Weller Zero Smog TL, 230V ac Solder Fume Extractor, 120W, Type C - EuroPlug to Type G - British 3-pin
Manufacturer / Brand Weller
Manufacturer part number FT91013699N
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
RS stock number 1240171
Product description Weller Zero Smog TL, 230V ac Solder Fume Extractor, 120W, Type C - EuroPlug to Type G - British 3-pin
Manufacturer / Brand Weller
Manufacturer part number FT91013699N

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Weller TL Zero Smog Fume Extraction Units

Weller Zero Smog TL series is a low noise fume extractor unit that ensures breathable air in your workplace. Two types are available, the standard filter TL model and the gas filter model. They have a large filter surface plus a maintenance-free brushless blower which gives you an extraction volume of 190 m3/h with a strong vacuum of 3000 Pa. The extraction unit is quiet and includes an automatic filtration monitoring system with an audio-visual filter alarm.
The units are completely portable so can be positioned where you need it plus the easy click extraction arms provide flexibility. The TL Zero Smog unit can be used for up to two workplaces and the filters can be changed quickly with ease.

Why would you buy these extractor units?

Fume extraction is a vital component during soldering. Solder fumes can be extremely harmful to individuals and the environment. Weller solder fumes extractors are the ideal solution for ensuring breathable quality air during soldering.

Features and Benefits

  • Two models available – Standard filter and the gas filter

  • Unit for up to 2 solder work stations

  • Quick and easy installation

  • Easy click system

  • Low noise levels

  • Quick and easy filter replacement

  • Audio-visual filter change alarm system

  • Variable speed settings

  • Active carbon foam filter for effective gas cleaning

  • Maintenance-free

  • Brushless EC blower

Specification

  • Length 335 mm

  • Width 330 mm

  • Height 445 mm

  • Weight 9 kg

  • Voltage 230 V, 50 Hz, and 120 V, 60 Hz

  • Noise level 50 dB (A)

  • Electrical power 120 W

  • Maximum blower vacuum in Pa – 3000

  • Maximum blower extraction rate of 190 m3/h

  • Pre-filter is an F7 fine dust filter

  • Compact filter is a H13 particle filter plus a gas filter (10% carbon foam filter)

  • Particle filter MPPS 99.95%

Weller TL Zero Smog Fume Extraction Unit Options

  • Zero Smog TL Fume Extraction Unit – 230 V F/G; FT91013699, RS stock no. 124-0171

  • Zero Smog TL with a Gas Filter – 230 v F/G; FT91014699, RS stock no 124-0172

FAQ’s

Are they easy to set-up?

Yes, the Zero Smog TL can be installed in under 5 minutes and is completely portable.


Specifications

Attribute Value
Brand Weller
Pre Filter Type F7 96% @ 2 microns
Remote Control Yes
Main Filter Type H13 99.75%
Width 335 mm
Filter Full Alarm Yes
Maximum Airflow Rate 190 m³/h
Plug Type Type C - EuroPlug to Type G - British 3-pin
Speed Setting Yes
Depth 360 mm
Weight 9 kg
Maximum Users 2
Wattage 120 W
Voltage Rating 230 V ac
Model Number Zero Smog TL
Height 445 mm
Extraction Type Volume
Noise Level 50 dB(A)
Checking stock...
VND
34,043,185.61
Out of stock
Price Each
Unit(s)Per Unit(VND)
134,043,185.61
*price per unit indicative
"Weller Zero Smog TL, 230V ac Solder Fume Extractor, 120W, Type C - EuroPlug to Type G - British 3-pin" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products