RW-175-1-0 HEATSHRINK,BLACK,25.4MM,1.2M
- RS Stock No.:
- 8087926
- Brand:
- TE Connectivity

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8087926 |
| Product description | RW-175-1-0 HEATSHRINK,BLACK,25.4MM,1.2M |
| Manufacturer / Brand | TE Connectivity |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | May 9, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
RW-175 Heatshrink Thin Wall Tubing
The RW-175 heat-shrinkable tubing is semirigid, tough thin wall insulation. It is ideal for applications where high temperature performance is required. Also in areas with outstanding abrasion, cut through resistance or high chemical and solvent properties. It also provides covered components visual inspection with its translucent polyvinylidene fluoride material.
Provides electrical insulation and strain relief of multipin connectors and solder joints
High temperature insulation for high temperature components and heater leads
Ideal for appliactions that reqire dense packing of components
Industrial solvent, fuel and chemical protection
Flame retardant to VW-1, OFT standards
Specifications
| Attribute | Value |
| Brand | TE Connectivity |
| Series | RW-175 |
| Colour | Black |
| Flame Retardant | Yes |
| Sleeve Diameter | 25.4 mm |
| Sleeve Length | 1.2 m |
| Shrink Ratio | 2:1 |
| Shrunk Diameter | 12.7 mm |
| Sleeve Type | Heat Shrink |
| Adhesive Lined | No |
| Halogen Free | No |
| Material | PVDF |