3M Heat Shrink Tubing, Black 24mm Sleeve Dia. x 1m Length 3:1 Ratio, GTI-3000 Series
- RS Stock No.:
- 8112678
- Mfr. Prt No.:
- GTI24/8
- Brand:
- 3M

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8112678 |
| Product description | 3M Heat Shrink Tubing, Black 24mm Sleeve Dia. x 1m Length 3:1 Ratio, GTI-3000 Series |
| Manufacturer / Brand | 3M |
| Manufacturer part number | GTI24/8 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8112678 |
| Product description | 3M Heat Shrink Tubing, Black 24mm Sleeve Dia. x 1m Length 3:1 Ratio, GTI-3000 Series |
| Manufacturer / Brand | 3M |
| Manufacturer part number | GTI24/8 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: NL
Product Details
Black Heat Shrink Thin Wall Tubing
The GTI Series heat shrink tubing has been designed to offer both excellent insulation and protection in numerous industrial applications. It is flexible and very easy to install due to the high shrink ratio and is ideal for both cable marking and identification.
Features and Benefits
• Heat shrink ratio of 3:1 meaning when heated the tubing shrinks to one third of its original diameter
• Easy to install due to high shrink ratio
• Flexible polyolefin tubing
• Thin walled tubing
• Shiny smooth particle free surface
• Halogen Free
• Flame resistance
• Operating temperature -55°C to + 135°C
• Heat Shrink temperature: 120°C
What does a heat shrink ratio of 3:1 mean?
A ratio of 3:1 means when the tube is heated it shrinks to one third of its original diameter.
How can I shrink the GTI Series tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.
Available in this range
• 811-2653 Black Heat Shrink, 3:1 3mm - 1mm 1m
• 811-2662 Black Heat Shrink, 3:1 6mm to 2mm 1m
• 811-2665 Black Heat Shrink, 3:1, 9mm to 3mm, 1m
• 811-2669 Black Heat Shrink, 3:1 18mm - 6mm 1m
• 811-2678 Black Heat Shrink, 3:1 24mm - 8mm 1m
• 811-2671 Black Heat Shrink, 3:1 39mm to 13mm 1m
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Specifications
| Attribute | Value |
| Brand | 3M |
| Series | GTI-3000 |
| Colour | Black |
| Sleeve Diameter | 24 mm |
| Sleeve Length | 1 m |
| Adhesive Lined | No |
| Shrink Ratio | 3:1 |
| Shrunk Diameter | 8 mm |
| Sleeve Type | Heat Shrink |
| Material | Polyolefin |
| Flame Retardant | Yes |