Weller Electric Soldering Iron, 24V, 120W, for use with WD1M Soldering Station, WD2M Soldering Station

RS Stock No.:
0512837
Mfr. Prt No.:
T0052919399
Brand:
Weller

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0512837
Product description Weller Electric Soldering Iron, 24V, 120W, for use with WD1M Soldering Station, WD2M Soldering Station
Manufacturer / Brand Weller
Manufacturer part number T0052919399
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
RS stock number 0512837
Product description Weller Electric Soldering Iron, 24V, 120W, for use with WD1M Soldering Station, WD2M Soldering Station
Manufacturer / Brand Weller
Manufacturer part number T0052919399

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Soldering - Weller

Weller WP 120 Soldering Iron with Power Response Heating Technology.

The WP120 Soldering iron is designed with power response heating technology with improved sensor position especially for use in applications that require high energy and precision solder work. This soldering iron provides you with maximum power in a small ergonomic pencil-style soldering iron excellent for large and small parts you wish to solder. The WP120 iron is a complete all-round soldering iron and is compatible with WT soldering stations and WR re-work soldering stations.

Note

SUPPLIED_WITH :

Features and Benefits.

  • Model WP120 Electric Soldering Iron.

  • Power response heating technology.

  • Improved sensor position.

  • Small ergonomic design.

  • 120 W power.

  • Voltage 24 V.

  • Interchangeable XT soldering tips.

  • Compatible with WT Solder Stations and WR Solder Re-Work Stations.

  • Heating time 14 seconds.

  • Temperature range 50°C to 450°C.

  • XT Soldering tip range.

What is Included?

  • WP120 Soldering Iron.

  • XT B Chisel soldering tip.

  • No Solder wire is included.

Typical Applications.

  • HF shield plates.

  • Solar panel manufacturing.

  • Rework.

  • Laboratory environments.

  • General electronics.

  • General hand soldering applications.

Weller Solder Tips Available.

  • XT B 2.4 mm x 0.8 mm Straight Chisel soldering tip, stock number 512843.

  • XT AL 1.6 mm x 1 mm Straight Chisel soldering tip, stock number 512869.

Soldering Stands/Rests Available.

  • WDH10 Iron stand, stock number 5052208.

  • WDH10T Iron stand, stock number 185867.

Solder Stations Available.

  • WR 2 Soldering station, 230 V, stock number 7192608.

  • WR 3M Soldering station, 230 V, stock number 186630.

  • WT 1H Soldering station, 230 V, stock number 1227913.


Specifications

Attribute Value
Brand Weller
Power Type Electric
Type Soldering Iron
For Use With WD1M Soldering Station, WD2M Soldering Station
Wattage 120 W
Tip Series XT
Input Voltage 24 V
Model Number WP 120
Checking stock...
VND
12,070,478.70
Out of stock
Price Each
Unit(s)Per Unit(VND)
112,070,478.70
*price per unit indicative
"Weller Electric Soldering Iron, 24V, 120W, for use with WD1M Soldering Station, WD2M Soldering Station" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products