Weller Electric Soldering Iron, 24V, 80W

RS Stock No.:
2921943
Mfr. Prt No.:
T0052916199
Brand:
Weller
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
RS stock number 2921943
Product description Weller Electric Soldering Iron, 24V, 80W
Manufacturer / Brand Weller
Manufacturer part number T0052916199

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Station Irons - Weller

Weller WSP80, 80 W, Universal Micro Soldering Iron / Soldering Pencil.

From Weller this is the WSP 80 Soldering Iron / soldering pencil is an 80W, 24V, universal soldering iron. It is designed for medium-sized electronic components which are through-hole or surface mounted, ideal for electronics which require high energy. The soldering iron has Silver-Line heating technology ensuring a fast heat-up within 10 seconds, with a temperature range of 50°C to 450°C. Soldering tips are quickly and easily changed as the iron / pencil is fitted with a knurled nut plus the iron is WT compatible.

Features and Benefits.

  • WSP 80 Soldering iron.

  • Power of 80 W.

  • Voltage 24 V.

  • Universal soldering iron / soldering pencil.

  • Silver-Line heating technology.

  • Heats up quickly (within 10 seconds).

  • Easy change of solder tips via the knurled nut.

  • Excellent for use when high energy soldering required (medium components).

  • Temperature range 50°C to 450°C.

  • WT (solder stations) and WR (re-work stations) Compatible.

  • LT soldering tip range (type HPB).

What's included?

  • 1 x WSP 80 soldering iron.

Does it include a stand?

  • No, this version of the WSP 80 includes the soldering pencil only. Other variations with a stand are available, for example with a safety rest (3078270) or a bench holder (5115185).

Suitable Soldering Iron Stand (for WP80, WSP80 and WP120 Solder Irons).

  • WDH 10T Soldering Stand, stock number 185687.

What tips are compatible with the WSP 80 soldering iron?

  • The Weller WSP 80 is compatible with the Weller LT series of soldering tips. There is a wide selection within the LT range Straight Conical, Bevel, Chisel, Bent Chisel, Straight Knife, Straight Hoof, for example, 2922053 or 3610723.

We have 40 plus Weller LT soldering tips available.

What power units are compatible with the WSP 80?

Weller recommends the WT range of soldering stations or the WR reworking stations. For example:

Power Units Available (Stand-alone Power Stations and Power Station Sets).

  • WT 1012 set, 80 W, 230 V, stock number 1227917.

  • WTHA 1 set, 230 V, stock number 1227920.

  • WT 1010 set, 90 W, 230 V, stock number 1227916

  • WT 1 station, 90 W, 230 V, stock number 1227912.

  • WT 1013 set, 230 V, stock number 1227918.

  • WT 1010H set, 150W, 230 V, stock number 1227919.

  • WT l H station, 150 W, 260 V, stock number 1227913.

  • WT 1012 station, 95 W, 230 V, stock number 1924525.

  • WT 2020 M station, 150 W, 230 V, stock number 1924526.

  • WT 1010 station, 95 W, stock number 1924524.

  • WT 2020 M station, 150 W, 230 V, stock number 1763373.

  • WT 2010 M station, 150 W, 260 V, stock number 1763372.

  • WT 2M station, 150 W, 230 V, stock number 1763371.

  • WTHA 1 station, 900 W, 230 V, stock number 1924527.


Specifications

Attribute Value
Brand Weller
Power Type Electric
Type Soldering Iron
Wattage 80 W
Tip Series LT
Input Voltage 24 V
Model Number WSP 80
Checking stock...
VND
9,494,229.71
Out of stock
Price Each
Unit(s)Per Unit(VND)
19,494,229.71
*price per unit indicative
"Weller Electric Soldering Iron, 24V, 80W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products