Weller WXR 3032 Digital Rework Station 420W, 230V
- RS Stock No.:
- 8303593
- Mfr. Prt No.:
- T0053503699N
- Brand:
- Weller

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8303593 |
| Product description | Weller WXR 3032 Digital Rework Station 420W, 230V |
| Manufacturer / Brand | Weller |
| Manufacturer part number | T0053503699N |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8303593 |
| Product description | Weller WXR 3032 Digital Rework Station 420W, 230V |
| Manufacturer / Brand | Weller |
| Manufacturer part number | T0053503699N |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MX
Product Details
Rework - Weller
Weller WXR 3032 Soldering Station Set
Introducing the WXR 3032 from Weller, the 600W rework station uses three channels supporting three different tools. It's the perfect solution for all your soldering, desoldering and hot air jobs. The WXR 3032 provides versatility and is compatible with a wide range of tips and accessories, also with two integrated pumps. The pumps allow the system to be independent of separate compressed air supply. The WXR 3032 rework station includes a power unit, soldering and desoldering iron, hot air iron, vacuum pick up tool, desoldering nozzle pliers and soldering iron rests.
Note
Please be aware solder wire is not included with this Soldering Station. Why not try RS brand Solder wire? 756-8884
What's included?
• WXR 3 600W Power Unit
• WXHAP 200 Hot Air Iron
• WXDV 120 Desoldering Iron
• WXP 65 Soldering Iron
• WVP Vacuum Pick Up Tool
• PDN Desoldering Nozzle Pliers
• WDH 10/30/70 Soldering Iron Rests
Power Unit
Part of the WXR 3032 set the WXR 3 from Weller, this digitally controlled soldering station uses an LCD display, that can easily track the temperatures for the tools selected. The WXR 3 station supports up to three tools at 200W each. The station an additional port for USB to datalog and parameter configurations.
The power unit has a temperature range is from 100°C to 450°C (212°F to 842°F), offering a great deal of flexibility for various soldering applications. The Weller WXR 3 soldering station is ESD protected and offers a temperature accuracy of ±9°C. There is a 3.5mm jack plug and socket on the back of the soldering unit for equipotential bonding. Equipotential bonding enables you to be ESD safe by joining metalwork that may be earthed, to avoid any potential malfunctions from ESD.
Soldering Iron
Part of this WX 3032 soldering set is the WXP 65 soldering iron, this high performance and ergonomically designed iron is great for accurate soldering. The 65W intelligent soldering iron is ideal for small and medium components with average energy demand. Interchangeable heating elements provide a great deal of flexibility when using different soldering iron tips. Easy to change out XNT tips enable to quickly change out a tip if required for different tasks.
Desoldering Iron
The WXDV 120 desoldering iron is high-performance and intelligent iron is capable for most desoldering applications. Equipped with an integrated solder collector, which constructed from glass allowing the iron to be stored whilst still warm. Designed to be used with the WDH 70 soldering iron rest.
Vacuum Pick Up Tool
Introducing the WVP vacuum pick up tool also part of the WXR 3032 set, this can easily and safely handle components. Supplied with two sizes of vacuum nipples for different applications.
Soldering Iron Rest
The Weller WDH 10/30/70 soldering iron rest is an ideal place to keep the soldering, desoldering and hot air iron when not in use. Supplied with brass metal wool for dry tip cleaning, integrated into the stand. The holder offers four positions between 30° to 80° angles for an ergonomic position.
Features and Benefits
• Temperature accuracy of ±9°C
• 600 W Power station for high-level productivity
• Support up to three tools
• An additional USB port for data logging
• Automatic tool recognition
• Features digital display for easy temperature readings
• WVP Vacuum pipette to move components safely
• Tools for soldering and desoldering of large SMT components
• ESD Protected
• EU Plug and UK Plugs
Typical Applications
Soldering stations and soldering iron are used to work and rework solder in all manner of applications, particularly in repairing or building PCB circuit boards with SMD and through-hole components. They are commonly used in electronic prototyping and production, and any application where a circuit board component might have to be removed or adjusted. Soldering irons are often used by:
• Engineers
• Electricians
• Metalworkers
• Jewellers
• Home inventors
FAQ's
Does it display in Centigrade or Fahrenheit?
This solder station only shows Centigrade (°C). The temperature range is from 100°C to 450°C (212°F to 842°F).
What plug does the Weller WXR 3032 use?
This soldering station has both UK and EU plug adapters.
Specifications
| Attribute | Value |
| Brand | Weller |
| Soldering Tip Temperature | 450 °C |
| Wattage | 420 W |
| Number of Outputs | 3 |
| Display Type | Digital |
| Tasks Supported | Soldering |
| ESD Safe | Yes |
| Plug Type | Type F - Schuko plug, Type G - British 3-pin |
| Input Voltage | 230 V |
| Model Number | WXR 3032 |