HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 4.5mm Sleeve Dia. x 1.2m Length 3:1 Ratio, TA37 Series

RS Stock No.:
8296060
Mfr. Prt No.:
315-13001 TA37 4.5-1.5-PO-X-BK
Brand:
HellermannTyton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8296060
Product description HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 4.5mm Sleeve Dia. x 1.2m Length 3:1 Ratio, TA37 Series
Manufacturer / Brand HellermannTyton
Manufacturer part number 315-13001 TA37 4.5-1.5-PO-X-BK
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
RS stock number 8296060
Product description HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 4.5mm Sleeve Dia. x 1.2m Length 3:1 Ratio, TA37 Series
Manufacturer / Brand HellermannTyton
Manufacturer part number 315-13001 TA37 4.5-1.5-PO-X-BK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Heatshrink Tubing 3:1

The TA37 Series heatshrink tubing is flame retardant and has a low smoke index. This enables the heatshrink tubing to be used in safety sensitive areas.

Thin wall
Adhesive lined heatshrink tubing
Halogen Free
Flame retardant
Unique combination of halogen free, flame retardant and adhesive lined
Underground specifications LUL E1042-A6, BS6853
Applications include the railway industry


Specifications

Attribute Value
Brand HellermannTyton
Series TA37
Colour Black
Flame Retardant Yes
Sleeve Diameter 4.5 mm
Sleeve Length 1.2 m
Shrink Ratio 3:1
Shrunk Diameter 1.5 mm
Sleeve Type Heat Shrink
Adhesive Lined Yes
Material Polyolefin Cross Linked (POX)
Checking stock...
VND
622,250.02
Out of stock
Price Each
Unit(s)Per Unit(VND)
1622,250.02
*price per unit indicative
"HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 4.5mm Sleeve Dia. x 1.2m Length 3:1 Ratio, TA37 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products