TOOLS AT HEIGHT ADJUSTABLE

RS Stock No.:
1246079
Brand:
Bahco
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
RS stock number 1246079
Product description TOOLS AT HEIGHT ADJUSTABLE
Manufacturer / Brand Bahco

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Bahco Adjustable Spanners - TAH Series

Adjustable wrenches developed according to the scientific ERGO™ process. They are fitted with an ergonomic thermoplastic elastomer handle sleeve, offering outstanding grip even in oil and dirty conditions. These wrenches also feature a unique reversible jaw which converts quickly and simply into a pipe wrench.

Features and Benefits

High performance alloy steel
Comfortable non slip thermoplastic grip handle
Scale in mm for preadjusting and accurate measurement
The jaw does not fall out even at maximum opening of the wrench
Head angle 15° provides better accessibility
Left going screw
Black finish. Precision hardened and anti-corrosion treated
Ready to work at height


Specifications

Attribute Value
Brand Bahco
Jaw Capacity 20 mm
Wrench Type Adjustable Spanner
Overall Length 158 mm
Handle Type Plastic
Checking stock...
VND
1,835,993.25
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,835,993.25
*price per unit indicative
"TOOLS AT HEIGHT ADJUSTABLE" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products