Bahco Chrome Combination Spanner, 22 mm
- RS Stock No.:
- 6099444
- Mfr. Prt No.:
- 111M-22
- Brand:
- Bahco

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6099444 |
| Product description | Bahco Chrome Combination Spanner, 22 mm |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | 111M-22 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ES
Product Details
Standard combination spanners
Series of standard combination ring spanners (except dimensions 5 mm and 5.5 mm in hex) OGV profile, 15° angle. Available in metric sizes 5 mm to 32 mm
Specifications
| Attribute | Value |
| Brand | Bahco |
| Overall Length | 250 mm |
| Double Ended | Yes |
| Imperial or Metric | Metric |
| Size | 22 mm |
| Material | Alloy Steel |
| Metric Size | 22 mm |
| Spanner Type | Combination Spanner |
| Finish | Chrome |