Bahco Chrome Combination Spanner, 9/16 in 9/16in

RS Stock No.:
7178591
Mfr. Prt No.:
111Z-9/16
Brand:
Bahco
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
RS stock number 7178591
Product description Bahco Chrome Combination Spanner, 9/16 in 9/16in
Manufacturer / Brand Bahco
Manufacturer part number 111Z-9/16

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: AR


Product Details

A high quality, professional range of spanners and wrenches for use in heavy industry applications in areas such as oil rigs, ship yards and the rail industry.

Bahco Offset Combination Spanner (111)

Bahco Offset heavy-duty combination spanner with Dynamic-Drive-Profile. Made from high-quality materials to ensure long life and safe service.

Features & Benefits
• Combination spanners in metric sizes
• Standards: ISO 7738, ISO 3318 and DIN 3113
• Material: High performance alloy steel, Vanadium-Extra
• U shape shank provides better comfort
• Open-end angle 15° with a slimmer head for better accessibility
• 12 points Dynamic-Drive Profile provides longer life for screws and nuts
• Ring end angle 15° for knuckle clearance or better grip
• Bigger and bi-directional size marking for easy identification
• Chrome plated micro-matt finishing provides high-quality surface
• Patented U shape design


Specifications

Attribute Value
Brand Bahco
Overall Length 177 mm
Double Ended Yes
Imperial or Metric Imperial
Size 9/16 in
Spanner Type Combination Spanner
Finish Chrome
Imperial Size 9/16 in
Material Alloy Steel
Checking stock...
VND
586,262.46
Out of stock
Price Each
Unit(s)Per Unit(VND)
1586,262.46
*price per unit indicative
"Bahco Chrome Combination Spanner, 9/16 in 9/16in" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products