HellermannTyton Heat Shrink Tubing, Green 3mm Sleeve Dia. x 30m Length 3:1 Ratio, TF31 Series

RS Stock No.:
8776291
Mfr. Prt No.:
333-30307 TF31-3/1-PO-X-GNYE
Brand:
HellermannTyton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8776291
Product description HellermannTyton Heat Shrink Tubing, Green 3mm Sleeve Dia. x 30m Length 3:1 Ratio, TF31 Series
Manufacturer / Brand HellermannTyton
Manufacturer part number 333-30307 TF31-3/1-PO-X-GNYE
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
RS stock number 8776291
Product description HellermannTyton Heat Shrink Tubing, Green 3mm Sleeve Dia. x 30m Length 3:1 Ratio, TF31 Series
Manufacturer / Brand HellermannTyton
Manufacturer part number 333-30307 TF31-3/1-PO-X-GNYE

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

HellermanTyton Heatshrinkable Tubing TF Series

The TF Series tubing is an ideal heatshrinkable sleeve where higher fire protection is required. It is used for protection insulation and cable, identification and light duty harnesses.

Thin walled
Flexible
Polyolefin cross linked material (PO-X)
Reduced inventory due to fewer sizes covering wider diameter ranges
Fast shrinking
Low shrink temperature
Flame Retardant
3:1 Shrink Ratio


Specifications

Attribute Value
Brand HellermannTyton
Material Polyolefin
Series TF31
Colour Green
Flame Retardant Yes
Adhesive Lined No
Sleeve Diameter 3 mm
Sleeve Length 30 m
Shrink Ratio 3:1
Shrunk Diameter 1 mm
Sleeve Type Heat Shrink
Standards Met RoHS Compliant, SA, UL, UL Listed
Halogen Free No
Checking stock...
VND
2,180,176.60
Out of stock
Price Reel (1 Reel of 30)
Reel(s)Per Reel(VND)Per Unit(VND)
12,180,176.6072,672.55
*price per unit indicative
"HellermannTyton Heat Shrink Tubing, Green 3mm Sleeve Dia. x 30m Length 3:1 Ratio, TF31 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products