Wera 13 piece Hex Key Set, L Shape 0.05 → 3/8in Ball End

RS Stock No.:
1271212
Mfr. Prt No.:
021728
Brand:
Wera
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
RS stock number 1271212
Product description Wera 13 piece Hex Key Set, L Shape 0.05 → 3/8in Ball End
Manufacturer / Brand Wera
Manufacturer part number 021728

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Wera Hex-Plus Imperial L-Shaped Hex Key 13-Piece Set (BlackLaser)

From Wera comes this high-quality L-shaped imperial hex key set for hexagonal socket screws in a wear-resistant practical clip fastener. Offering a larger contact surface and outstanding protection against corrosion thanks to Wera’s BlackLaser treatment, this reliable set of hex keys will last even through difficult installation situations.

Features & Benefits

  • The Hex-Plus profile offers a larger contact surface within the screw head, reducing the notching effects to a minimum and almost completely eliminating the risk of damaging the screw recess.

  • Hex-Plus tools fit into every standard hexagonal socket screw.

  • Up to 20% more torque can be applied thanks to Wera’s design.

  • Wera’s BlackLaser surface treatment provides outstanding service and high corrosion protection, ensuring a long service life for these products.

  • The spherical drive profile of the ball-tip means it is possible to swivel the axis of the tool to that of the screw. This enables angled, “around-the-corner” screwdriving jobs.

  • Each key has their size laser-engraved for easy identification when rapid tool access is required. Take-it-Easy L-keys are also colour coded according to their size.

  • Wear-resistant size markings to make it easy to identify tools.

  • The wear-resistant clip ensures that the L-keys are held securely but are easy to remove when required.

Typical Applications


A hex key is most commonly known as an Allen key or Allen wrench and is mostly used as a small hand tool to drive bolts or screws with a 6-sided hexagonal or Allen socket.

They are an incredibly versatile tool that can be used across a variety of applications. Hex Keys & Bit Sets are used by Plumbers, Electricians, Mechanics and Electronic Engineers.

FAQs


Is this a ball end hex key?

Yes, the hex keys in this set have a ball tip on one end to assist with angled, “around-the-corner” screwdriving jobs.

Are Allen keys and hex keys the same?

Yes, they are the same. ’Allen’ is a registered trademark/brand that is particularly popular in the US and has become like a synonym for hex keys.

Are the hex keys imperial or metric?

This hex key set is imperial.

What is included in this set?

This 13-piece hex key set contains:

  • 13 x 950 imperial BlackLaser hex key: 5/64” x 100 mm, 3/32” x 112 mm, 7/64” x 119 mm, 1/8” x 126 mm, 9/64” x 132 mm, 5/32” x 140 mm, 3/16” x 160 mm, 7/32” x 180 mm, 0.05” x 83 mm (regular hexagon), ” x 190 mm, 1/16” x 91 mm (regular hexagon), 5/16” x 200 mm, 3/8” x 212 mm.


Specifications

Attribute Value
Brand Wera
Short or Long Arm Long
Shape L
Hex Key Size 0.05 → 3/8 in
Number of Pieces 13
Hex Key Type Ball End
Imperial or Metric Imperial
Checking stock...
VND
1,459,588.48
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,459,588.48
*price per unit indicative
"Wera 13 piece Hex Key Set, L Shape 0.05 → 3/8in Ball End" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products