Facom 9 piece Hex Key Set, L Shape 1.5mm Ball End

RS Stock No.:
7227195
Mfr. Prt No.:
83SHST.JP9A
Brand:
Facom
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
RS stock number 7227195
Product description Facom 9 piece Hex Key Set, L Shape 1.5mm Ball End
Manufacturer / Brand Facom
Manufacturer part number 83SHST.JP9A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Facom 9 Piece Hex Key Set - 83SHST.JP9A

Facom 9 piece, hexagon keys are packaged within a smart, compact wallet that has been designed for ease of key selection and organisation. These L-shaped hex keys are hand tools used to tighten or loosen fasteners and fixings with a hexagonal configuration. The L shape and long reach makes it easy to reach deeply in-set bolts

Hex keys are considered a household necessity, especially those who prefer to have flat pack furniture. A hex key is most commonly used to drive and remove screws and bolts that have hexagonal sockets in their heads.

Features and Benefits:

• The set is long reach, making them the perfect solution to reach deeply in-set bolts
• Comprised of a stainless steel construction
• Accompanied by a plastic holder that features size markings which gives instant size identification
• Weighs 365g
• Commonly used in applications involving high range food grade, brake discs and surgical tools
• The vacuum quenching guarantees mechanical characteristics and excellent corrosion resistance
• 30° ball head for difficult access
• Featuring L shaped hex keys
• Metric

Typical Applications

Hex keys and bit sets are used by:
Plumbers
Electricians
Mechanics
Electronic Engineers

FAQs
What size Hex Key?
The contents of this set include: (Hex Size) - 1.5mm, 2.0mm, 2.5mm, 3.0mm, 4.0mm, 5.0mm, 6.0mm, 8.0mm and 10mm

Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.

Also, a hex key can be reconditioned using an electrical grinder, or a similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.


Specifications

Attribute Value
Brand Facom
Shape L
Number of Pieces 9
Hex Key Type Ball End
Hex Key Size 1.5 mm, 2.0 mm, 2.5 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm, 8.0 mm, 10.0 mm
Imperial or Metric Metric
Material Stainless Steel
Checking stock...
VND
2,531,264.54
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,531,264.54
*price per unit indicative
"Facom 9 piece Hex Key Set, L Shape 1.5mm Ball End" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products