TE Connectivity Blue Polyolefin Solder Sleeve 18.54mm Length 0.76 → 1.52mm Cable Diameter
- RS Stock No.:
- 0391980
- Mfr. Prt No.:
- D-110-28
- Brand:
- TE Connectivity

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0391980 |
| Product description | TE Connectivity Blue Polyolefin Solder Sleeve 18.54mm Length 0.76 → 1.52mm Cable Diameter |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | D-110-28 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MX
Product Details
Solder Sleeves®
A one piece soldering system for jointing signal cables and terminating cable screens. The system consists of heat shrinkable sleeve containing a predetermined amount of fluxed solder and a thermoplastic sealing insert at each end. The solder sleeve is placed over the joint to be made and the sleeve is heated by a heat gun. The sleeve shrinks, the sealing inserts melt and flow and the solder starts to melt. Heating is continued until the solder is seen to fully melt and flow. Temperature range -55°C to +125°C.
Specifications
| Attribute | Value |
| Brand | TE Connectivity |
| Colour | Blue |
| Voltage Rating | 600 V |
| Sleeve Length | 18.54 mm |
| Maximum Operating Temperature | +125 °C |
| Minimum Cable Diameter | 0.76 mm |
| Minimum Operating Temperature | -5 °C |
| Maximum Cable Diameter | 1.52 mm |
| Material | Polyolefin |
| Series | D-110 |
| Standards Met | ANSI J-STD-004, ANSI J-STD-006 |