TE Connectivity Blue PVDF Solder Sleeve 17.25mm Length 2.5 → 5mm Cable Diameter
- RS Stock No.:
- 2652726
- Mfr. Prt No.:
- D-101-00
- Brand:
- TE Connectivity

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2652726 |
| Product description | TE Connectivity Blue PVDF Solder Sleeve 17.25mm Length 2.5 → 5mm Cable Diameter |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | D-101-00 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Hi Spec Solder Sleeve
Solder sleeve shield connectors provide a fast, reliable method of grounding leads to cable shields. The solder sleeve assembly contains a precisely engineered preform of flux solder inside a transparent heatshrinkable insulation sleeve with sealing rings. This provides environmentally sealed electrical connection. These sleeves contain a temperature indicator which exhibits a distinct colour change when surfaces have reached wetting temperature, this aids quality control and inspection of connection.
Specifications
| Attribute | Value |
| Brand | TE Connectivity |
| Colour | Blue |
| Sleeve Length | 17.25 mm |
| Maximum Operating Temperature | +150 °C |
| Minimum Cable Diameter | 2.5 mm |
| Minimum Operating Temperature | -55 °C |
| Maximum Cable Diameter | 5 mm |
| Material | PVDF |