Wera 1/4 in Hexagon Nut Driver, 70 mm Blade Length

RS Stock No.:
8759072
Mfr. Prt No.:
029502
Brand:
Wera
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
RS stock number 8759072
Product description Wera 1/4 in Hexagon Nut Driver, 70 mm Blade Length
Manufacturer / Brand Wera
Manufacturer part number 029502

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Wera Kraftform Plus Nut Spinner Screwdrivers (395 HO)

Wera nut spinner screwdrivers for the rapid removal of nuts, bolts and screws. With Kraftform handles for excellent comfort and control.

Hollow shaft (HO) enabling seized or long threaded screws to be tightened or removed
Soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hard zones designed for full hand contact when driving for fast friction free working
Hexagon shoulder to avoid rolling
Chrome plated finish with black tip for corrosion resistance, chemical resistance and strength
Size and tip type marked on the end of the handle for instant identification of the right screwdriver


Specifications

Attribute Value
Brand Wera
Blade Finish Chrome
Screwdriver Type Standard
Overall Length 168 mm
Tip Size 1/4 in
Tip Type Hexagon
Blade Length 70 mm
Checking stock...
VND
435,826.09
Out of stock
Price Each
Unit(s)Per Unit(VND)
1435,826.09
*price per unit indicative
"Wera 1/4 in Hexagon Nut Driver, 70 mm Blade Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products