TE Connectivity Transparent Polyolefin Solder Sleeve 26mm Length Maximum of 1.7mm Cable Diameter
- RS Stock No.:
- 7812692
- Mfr. Prt No.:
- CWT-9001
- Brand:
- TE Connectivity

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7812692 |
| Product description | TE Connectivity Transparent Polyolefin Solder Sleeve 26mm Length Maximum of 1.7mm Cable Diameter |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | CWT-9001 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Low temperature Solder Sleeves
Transparent Insulation Sleeve
Provides Encapsulation, Inspectability, Strain Relief and Insulation
Heat shrinkable, radiation cross linked modified polyolefin
Thermally stabilized thermoplastic
Applications: Designed to splice tin plated or bare copper stranded wires
Specifications
| Attribute | Value |
| Brand | TE Connectivity |
| Colour | Transparent |
| Voltage Rating | 2 mV |
| Sleeve Length | 26 mm |
| Maximum Operating Temperature | +125 °C |
| Minimum Operating Temperature | -55 °C |
| Dielectric Strength | 2 kV |
| Maximum Cable Diameter | 1.7 mm |
| Material | Polyolefin |