TE Connectivity Blue PVDF Solder Sleeve 16.5mm Length 0.9 → 1.9mm Cable Diameter
- RS Stock No.:
- 7822052
- Mfr. Prt No.:
- S01-01-R
- Brand:
- TE Connectivity

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7822052 |
| Product description | TE Connectivity Blue PVDF Solder Sleeve 16.5mm Length 0.9 → 1.9mm Cable Diameter |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | S01-01-R |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Immersion Resistant Solder Sleeves
Qualified to SAE-AS83519 (Formerly MIL-S-83519
Transparent insulation sleeve
Sleeve provides encapsulation, inspectability, strain relief and insulation
Preflux solder preform provides a controlled soldering process
Heat shrinkable
Radiation cross linked modified polyvinylidene fluoride material
Environment resistant thermoplastic meltable rings
Specifications
| Attribute | Value |
| Brand | TE Connectivity |
| Minimum Cable Diameter | 0.9 mm |
| Colour | Blue |
| Sleeve Length | 16.5 mm |
| Maximum Cable Diameter | 1.9 mm |
| Material | PVDF |
| Dielectric Strength | 1.0 kV |
| Series | S01 |
| Shrink Temperature | +125 °C |
| Standards Met | ANSI J-STD-004, ANSI J-STD-006 |