ITL Insulated Tools Ltd Open Ended Spanner, 10 mm
- RS Stock No.:
- 9111187
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
| RS stock number | 9111187 |
| Product description | ITL Insulated Tools Ltd Open Ended Spanner, 10 mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS Pro Insulated Open Ended Spanners
Our range of Totally Insulated Single Ended Spanners are designed to protect you from up to 1000 V.
Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in intense climates and the most difficult conditions.
An excellent choice for both electrical and industrial engineering applications.
Features and Benefits
Each tool is injection moulded
Nylon 11 insulation
IEC 60900:2004 specification
Warning thumb stop
12 variations available
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Overall Length | 180 mm |
| Double Ended | No |
| VDE/1000V Approved | Yes |
| Imperial or Metric | Metric |
| Size | 10 mm |
| Metric Size | 10 mm |
| Spanner Type | Open Ended Spanner |
| Material | Chrome Vanadium Steel |