Wera 1/2 in Ratchet Spanner
- RS Stock No.:
- 0495401
- Mfr. Prt No.:
- 003600
- Brand:
- Wera

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0495401 |
| Product description | Wera 1/2 in Ratchet Spanner |
| Manufacturer / Brand | Wera |
| Manufacturer part number | 003600 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Drive Tools
Zyklop 1/2 in. Ratchet Handle
For use with " square sockets and " adapters with square drive and ball lock.
Rotating mass design and handy freewheel sleeve for faster work
Swivelling ratchet head
Defined lock positions at 0°, 15°, 90° right and left
At 0°, it can be used like a conventional screwdriver
Push button release
Clockwise / anti clockwise toggle
Fine-pitched tooth design
Small return angle of 5° - 6°
Multicomponent Kraftform handle
Specifications
| Attribute | Value |
| Brand | Wera |
| Overall Length | 277 mm |
| Handle Type | Multicomponent Kraftform |
| Size | 1/2 in |
| Material | Chrome Vanadium Steel |
| Model | Zyklop |