Wera 4 Piece Spanner Set 165 mm, 177 mm, 188 mm, 246 mm 1/2 in, 3/4 in, 7/16 in, 9/16 in

RS Stock No.:
1231805
Mfr. Prt No.:
073295
Brand:
Wera
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
RS stock number 1231805
Product description Wera 4 Piece Spanner Set 165 mm, 177 mm, 188 mm, 246 mm 1/2 in, 3/4 in, 7/16 in, 9/16 in
Manufacturer / Brand Wera
Manufacturer part number 073295

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

6 Piece Joker Combination Spanner

6 piece professional ratcheting combination spanner set from Wera’s Joker range of high quality spanners. Supplied in a textile case.

Features & Benefits

• Unique open ended jaw enabling a holding function with metal plate in the jaw to avoid lost nuts and bolts
• Chrome Molybdenum Steel construction with Nickel-Chrome coating
• Ideal for use in confined space
• Fine 80 tooth ratchet mechanism in ring end
• Open end with 30° return angle for improved fastening
• Double hex geometry
• Limit stop reduces slipping when in use


Specifications

Attribute Value
Brand Wera
Overall Length 165 mm, 177 mm, 188 mm, 246 mm
Series Joker 6000
Size 1/2 in, 3/4 in, 7/16 in, 9/16 in
Sizes in Set 7/16 <arrow/> 3/4 in
Number of Pieces 4
VDE/1000V Approved No
Checking stock...
VND
5,351,684.94
Out of stock
Price Each
Unit(s)Per Unit(VND)
15,351,684.94
*price per unit indicative
"Wera 4 Piece Spanner Set 165 mm, 177 mm, 188 mm, 246 mm 1/2 in, 3/4 in, 7/16 in, 9/16 in" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products