RS PRO VDE Slotted; Phillips; Pozidriv Screwdriver Set 10 Piece
- RS Stock No.:
- 0253015
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
| RS stock number | 0253015 |
| Product description | RS PRO VDE Slotted; Phillips; Pozidriv Screwdriver Set 10 Piece |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS Pro 10 Piece VDE Insulated Screwdriver Set
Our RS Pro 10 Piece Insulated Screwdriver Set has been designed and manufactured with durable chrome-molybdenum vanadium steel. The generous sized, easy grip handles are soft to touch and are made up of anti-slip thermoplastic rubber (TPR). Our screwdriver kit has been designed to meet the VDE standards, which means that this set is safe to use when working with electricity making it the perfect option for users that work within an electrical environment. Our RS Pro Screwdriver Kit has a wide variety of tip types, sizes and lengths which offer a solution for most commercial or industrial situations.
Note
All of our screwdrivers have been tried, tested and approved by leading engineers.
What Is An Insulated Screwdriver?
An insulated screwdriver is constructed from non-conductive materials, in this set that material being a rubbery silicone. This is to prevent the user from the possibility of touching live parts of a circuit. By having the shaft and handle of the screwdriver protectively coated it ensures the safety of the user when in an electrical environment. Screwdrivers are used for insertion and removal of screws, there are a multitude of variations which correspond to the correct screw drive. The average screwdriver will consist of an ergonomically designed handle and a shaft with a drive tip. A screwdriver is classified by its tip, which is specifically designed to fit into a driving surface such as slot and groove.
Typical Applications
• Any electrical environments where an electric current may be exposed, it is advised that any professional or homeowner use an insulated screwdriver because bare metal is a very good conductor of heat.
• The slotted tip screwdrivers are usually used as a building tool, due to the smooth domed end which allows for fast spinning action and speed control.
• Pozidriv screwdrivers are a great tool for, but not limited to working in mechanical environments.
• A Phillips is known as one of the most common screwdrivers, they are typically used with Phillips screws and can be applied in most household DIY situations as well as electrical and engineering.
Features & Benefits
• Quality chrome molybdenum vanadium steel material for high torque, with a black phosphate finish
• Three year warranty
• Comfortable TPR grip and polypropylene injected shafts and handles
• Supplied with a professional, hardwearing and water-resistant wallet to keep the tools dry and safe when not in use
• Meets the standards of VDE
• Insulated 1000V
• Heat treated to HRC: 55-59
• Improves personal safety, prevents damage to delicate electronic parts that could be destroyed by an electrical short
Care Advice
Acquiring a good quality tool kit such as the RS Pro 10 Piece Insulated Screwdriver Set can be an investment, if you take good care of them they’ll give you a good return. We recommend that you keep your screwdrivers in the zipped wallet that they are supplied with when not in use, ensure that they are clean and dry when being put away. If you have a silica gel pack to hand, it would be useful to put this in the zipped wallet with the tools as an extra preventative from rust occurring.
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.
When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Number of Pieces | 10 |
| Screwdriver Type | VDE |
| Tip Size | Slotted: 2.5; 3; 4; 5.5; 6.5 mm; Phillips: PH0; PH1 PH2; Pozidriv: PZ0; PZ1 |
| Tip Type | Slotted; Phillips; Pozidriv |