Wera Nutdriver Hex Screwdriver Set 7 Piece

RS Stock No.:
1230843
Mfr. Prt No.:
029510
Brand:
Wera
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
RS stock number 1230843
Product description Wera Nutdriver Hex Screwdriver Set 7 Piece
Manufacturer / Brand Wera
Manufacturer part number 029510

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Wera Sets

Kraftform Kompakt 7 Piece Nutdriver Set (395 HO/7)

Wera Kraftform Kompakt 395 HO nut driver set with an ergonomic handle for extra grip and pressure with optimal contact zones resulting in increased torque transfer.

7 Piece set
For use with hexagon headed bolts, screws and nuts
Laser tip with micro rough surface for increased grip and bite requiring less contact pressure
Non-roll hexagon shoulder to prevent lost drivers
Screwdriver size and tip type markings


Specifications

Attribute Value
Brand Wera
Screwdriver Type Nutdriver
Number of Pieces 7
Tip Size 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 10 mm, 13 mm
Tip Type Hex
Checking stock...
VND
2,366,391.30
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,366,391.30
*price per unit indicative
"Wera Nutdriver Hex Screwdriver Set 7 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products