Bahco VDE Phillips, Pozidriv, Slotted, Torx Screwdriver Set 13 Piece
- RS Stock No.:
- 1246361
- Mfr. Prt No.:
- BE-9875
- Brand:
- Bahco

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1246361 |
| Product description | Bahco VDE Phillips, Pozidriv, Slotted, Torx Screwdriver Set 13 Piece |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | BE-9875 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ES
Product Details
ERGO™ Screwdriver 13 Piece Set
Bahco Ergo 13 XXL piece insulated screwdriver set for Slotted, Phillips, Pozidriv and Torx screws. These are high-quality ergonomic screwdrivers offering the user optimum performance and comfort. These insulated screwdrivers have three-component ergonomically designed handles combining a strong core with excellent grip. The soft, high-friction material allows optimum torque and maximum comfort even when used in wet or oily conditions. Smoothly rounded shape eliminates pressure points on the hand in use. All handles are colour-coded to aid type identification and are fitted with hanging holes for convenient storage.
This set contains the following screwdriver types:
Slotted: has a flattened tip used for screws with a straight linear intrusion across the head
Phillips: have a cross shape recess and were designed to be able to take more torque
Pozidriv: seen as an upgraded version of a Phillips, designed to reduce cam-out, which is the process where a screwdriver slips out of the screw head when more torque is applied
Torx: has a six-point star intrusion, designed to ensure even more torque can be applied
The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Features and Benefits
Two-component handle with vertical grooves for a comfortable grip
Black finish tip for higher accuracy
Handle marked for quick identification of the tip
High-grade alloy steel blades fully hardened to DIN and ISO standards
IEC 60900 compliant
Designed using a comprehensive eleven-point Ergo-programme.
Soft, high-friction material for optimum torque and comfort
Polished and chrome plated
High-performance steel blade, chrome plated
Colour-code and symbol on the domed end to aid identification
Typical Applications
Screwdriver sets are typically used by professional tradesmen, engineers or those wishing to complete DIY.
Electricians
Household electrical systems
Electronics
Opening consoles - Xbox/Playstation
Opening Mobile phones
Opening Macbooks
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
FAQs
What do you get in the set?
Phillips Screwdriver:
PH2 x 100 mm
Pozidriv Screwdriver:
PZ1 x 80 mm (replacement screwdriver 288-7821)
PZ2 x 100 mm (replacement screwdriver 256-802)
PZ1 x 75 mm (replacement screwdriver 256-818)
Slotted Screwdriver:
0.4 x 2.5 mm (replacement screwdriver 288-7685)
0.6 x 3.5 mm (replacement screwdriver 288-7708)
0.8 x 4.0 mm (replacement screwdriver 264-8604)
1.0 x 5.5 mm (replacement screwdriver 264-8626)
1.2 x 6.5 mm (replacement screwdriver 264-8648)
Torx:
T10 x 75 mm (replacement screwdriver 264-2808)
T15 x 100 mm (replacement screwdriver 264-2814)
T20 x 100 mm (replacement screwdriver 264-2836)
T25 x 125 mm (replacement screwdriver 264- 2842)
Specifications
| Attribute | Value |
| Brand | Bahco |
| Screwdriver Type | VDE |
| Number of Pieces | 13 |
| Tip Size | 2.72 mm, 3.26 mm, 3.84 mm, 4.4 mm, 0.4 x 2.5 mm, 0.6 x 3.5 mm, 0.8 x 4 mm, 1 x 5.5 mm, 1.2 x 6.5 mm, PH2, PZ1, PZ2, T10, T15, T20, T25 |
| Tip Type | Phillips, Pozidriv, Slotted, Torx |