RS PRO Interchangeable Parallel; Phillips Screwdriver Set 6 Piece

RS Stock No.:
5416539
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
RS stock number 5416539
Product description RS PRO Interchangeable Parallel; Phillips Screwdriver Set 6 Piece
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO Impact Screwdriver Set

From RS PRO, this impact driver has interchangeable flathead and crosshead bits for great versatility. The ergonomic impact driver has a smooth left and right driving action that makes tightening and loosening screws quicker and easier. For stuck screws, force can be applied to the base of the impact screwdriver for greater turning torque than can be generated by hand alone.

The bit driver handle is made from chrome vanadium steel for assured reliable tool life. The bits themselves are made from chrome molybdenum steel and heat treated for extra hardness.

The driver also features is an ergonomic and shock absorbing P.P injection grip, complete with a finger guard to provide safe and comfortable operation.

The set is supplied in a handy plastic box to keep your tool safe and dry when not in use.

Kit Includes

• Impact Driver Handle
• Parallel slot head
• Phillips No.2
• Phillips No.3
• Phillips No.4

Features and Benefits

• Robust impact driver with interchangeable heads
• Chrome Vanadium Steel Driver
• Chrome Molybdenum Steel Bits
• Ergonomic grip

Applications

The impact driver, sometimes known as a torque screwdriver, is specially designed for tough screwing and unscrewing applications. It allows a greater application of torque with its driving action, saving time and effort. This means it is particularly useful for loosening or tightening locked or rusted bolts and screws. It is often used by;

• Electricians
• Auto mechanics
• Carpenters
• Construction Workers

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 6
Screwdriver Type Interchangeable
Tip Size Parallel: 9 mm; Phillips: PH2; PH3; PH4; Hexagon Socket Drive: 5/16 x 1/2 in
Tip Type Parallel; Phillips
Checking stock...
VND
2,446,317.16
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,446,317.16
*price per unit indicative
"RS PRO Interchangeable Parallel; Phillips Screwdriver Set 6 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products