Wera Interchangeable Torque Screwdriver; Hex-Plus Slotted; Torx; Torx-Plus Screwdriver Set 26 Piece
- RS Stock No.:
- 7383661
- Mfr. Prt No.:
- 074738
- Brand:
- Wera

Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7383661 |
| Product description | Wera Interchangeable Torque Screwdriver; Hex-Plus Slotted; Torx; Torx-Plus Screwdriver Set 26 Piece |
| Manufacturer / Brand | Wera |
| Manufacturer part number | 074738 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Kraftform Torque Screwdriver Set 0.3 → 3.0Nm (7440/ 41/ 42)
Rapidadaptor quick release, driver and pistol style torque screwdrivers and insert bit set.
Suitable for 1/4in bits & Wera Series 1& 4 insert bits
Rapidadaptor for inserting & removing bits
Numerical torque scale
Single handed operation
Audible excess load signal
Kraftform, non-roll, multi component handle
±6% accuracy
Specifications
| Attribute | Value |
| Brand | Wera |
| Number of Pieces | 26 |
| Screwdriver Type | Interchangeable |
| Tip Size | Torque Screwdriver: 1/4; 1/4 in; Hex-Plus Slotted: 2; 2.5; 3; 4; 5; 6 mm; Torx: T6; T7; T8; T9; T10; T15; T20; T25; T30; Torx-Plus: T6; T7; T8; T9; T10; T15; T20; T25; T30 |
| Tip Type | Torque Screwdriver; Hex-Plus Slotted; Torx; Torx-Plus |