RS PRO Engineers Pozidriv, Slotted Screwdriver Set 39 Piece

RS Stock No.:
8335947
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
RS stock number 8335947
Product description RS PRO Engineers Pozidriv, Slotted Screwdriver Set 39 Piece
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

RS Pro 39 Piece Engineers Screwdriver and Bit Set Tool Module

From RS PRO, this comprehensive high quality screwdriver set is ideal for professionals and enthusiasts alike. It is supplied in an EVA foam tool module for use in the RS range of roller tool cabinets and chests.

Kit Contains

• 3 x 75 mm Slotted Screwdriver
• 4 x 100 mm Slotted Screwdriver
• 5.5 x 125 mm Slotted Screwdriver
• 6.5 x 150 mm Slotted Screwdriver
• PZ1 x 80 mm Pozidriv Screwdriver
• PZ2 x 100 mm Pozidriv Screwdriver
• VDE Insulated Voltage Tester
• 4, 5.5, 6.5mm Slotted Bits
• PH1 (x2), PH2 (x3), PH3 Phillips Bits
• PZ1 (x2), PZ2 (x3), PZ3 Pozidriv Bits
• T10, T15, T20 (x2), T25, T27, T30 (x2), T40 Torx Bits
• 2, 2.5, 3, 4, 5, 6 mm Hexagon Bits
• 1/4in x 60mm Power Tool Bit Holder

Features and Benefits

• Screwdrivers with phosphate tips for corrosion protection, strength and longer tool life
• Soft grip handles for reduced user fatigue and a comfortable grip
• Lanyard hole in driver handles for working at height
VDE approved 1000 V voltage tester, VDE 0680/06, DIN 57680/6, TS 13108, for 110 to 250 V
• Large 31 piece 25mm steel bit set
• Foam helps identify missing parts quickly
• Foam tool modules are designed for regular easy removal from drawers
• Chrome vanadium molybdenum steel blade
• Matt chrome finish black tip
• DIN ISO 2380-1/2, TS ISO 2380-1
• Bit holder: stainless steel sleeve with strong permanent magnet

Applications

The screwdriver is one of the most essential hand tools in any workman’s kit.

Slotted: has a flattened tip used for screws with a straight linear intrusion across the head.

Pozidriv: seen as an upgraded version of a Phillips, designed to reduce cam-out, which is the process where a screwdriver slips out of the screw head when more torque is applied.

VDE voltage tester: type of electronic testing tool that can determine the presence of electricity in equipment under test. This type of tester is always used with the current turned on to determine whether there is current flowing through a wire and to test for proper grounding.

Compatible Tool Storage Units

753-1582 is an RS PRO 12 Drawer Wheeled Steel Tool Chest
753-1576 is an RS PRO 5 Drawer Wheeled Steel Tool Chest
753-1573 is an RS PRO 3 Drawer Wheeled Steel Tool Chest

Other Tool Modules are Available

833-5963 is an RS PRO Empty EVA Foam Module
833-5950 is an RS PRO 23 Piece Socket Set 1/2 in Square Drive
833-5957 is an RS PRO 29 Piece Socket Set 1/2 in Square Drive
833-5966 is an RS PRO 2 Piece Electricians Tool Kit
833-5947 is an RS PRO 39 Piece Pozidriv Screwdriver Set
833-5938 is an RS PRO 3 Piece Steel Plier Set
833-5972 is an RS PRO 3 Piece Plier Set
833-5931 is an RS PRO 3 Piece Plier Set
833-5929 is an RS PRO 4 Piece Steel Plier Set
833-5935 is an RS PRO 52 Piece Socket Set 1/4 in Square Drive
833-5969 is an RS PRO 5 Piece Rivet Tool Kit
833-5944 is an RS PRO 6 Piece Measuring and Cutting Tool Kit
833-5941 is an RS PRO 7 Piece VDE Phillips Screwdriver Set
833-5922 is an RS PRO 16 Piece Steel Combination Spanner Set
833-5913 is an RS PRO 15 Piece Hex Key and Screwdriver Set
833-5925 is an RS PRO 12 Piece Steel Ratchet Spanner Set
833-5953 is an RS PRO 11 Piece Engineer File Set
833-5919 is an RS PRO 10 Piece Electricians Tool Kit

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.


Specifications

Attribute Value
Brand RS PRO
Screwdriver Type Engineers
Number of Pieces 39
Tip Size Slotted: 3; 4; 5.5; 6.5 mm; Pozidriv: PZ1; PZ2
Tip Type Pozidriv, Slotted
Checking stock...
VND
3,578,251.46
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,578,251.46
*price per unit indicative
"RS PRO Engineers Pozidriv, Slotted Screwdriver Set 39 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products