Wera Standard Phillips, Slotted Screwdriver Set 6 Piece
- RS Stock No.:
- 8758889
- Mfr. Prt No.:
- 018283
- Brand:
- Wera

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8758889 |
| Product description | Wera Standard Phillips, Slotted Screwdriver Set 6 Piece |
| Manufacturer / Brand | Wera |
| Manufacturer part number | 018283 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 22, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Wera Sets
Wera 6 Piece Chiseldriver Set (932 S/6)
Innovative Chiseldriver screwdriver set from Wera capable of driving, loosening seized screws and chiselling due to the pound-thru blade and built in impact cap.
Wera’s Kraftform ergonomic handle for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hexagonal single piece blade for excellent torque transfer without risk of breaking or splintering
Hexagonal bolster for use with a spanner when you need a little extra help turning those seized screws
Hexagon shoulder to avoid rolling
Black tip for corrosion protection and an exact fit
Supplied with a display and storage rack
Specifications
| Attribute | Value |
| Brand | Wera |
| Screwdriver Type | Standard |
| Number of Pieces | 6 |
| Tip Size | 3.5 mm, 4.5 mm, 5.5 mm, 7 mm, PH1, PH2 |
| Tip Type | Phillips, Slotted |