Wera ESD Lobe, Slotted, Torx, Torx PLUS Screwdriver Set 20 Piece

RS Stock No.:
8759211
Mfr. Prt No.:
073671
Brand:
Wera
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
RS stock number 8759211
Product description Wera ESD Lobe, Slotted, Torx, Torx PLUS Screwdriver Set 20 Piece
Manufacturer / Brand Wera
Manufacturer part number 073671

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Wera Kraftform Kompakt Micro ESD Screwdriver 20-Piece Set

From Wera, this Kraftform Kompakt Micro VDE screwdriver set is ideal for precision mechanical work. Suitable for use with bits with 4 mm halfmoon drives (Wera series 9) and 4 mm HIOS drives (Wera series 21), the compact handle and interchangeable blade system allows for fast blade changes.

Features & Benefits

  • Bit holder is suitable for the take-up of bits with 4 mm halfmoon or HIOS drives.

  • Electrical surface resistance of <10^9 Ohm for secure protection against electrostatic discharge.

  • Kraftform Micro handle has a twist cap and free-turning zone for rapid twisting, making any time-consuming repositioning of the hand unnecessary.

  • Precision grip zone is directly above the blade for right angle for adjustment work.

  • Power grip zone on the body of the handle has integrated soft zones for the transfer of higher tightening and loosening torque.

  • Fast-turning grip zone is just below the rotating cap to allow for rapid twisting, making grip adjustments that would be used with other conventional precision screwdrivers unnecessary.

  • Bits can be used for manual and power tools.

  • Rapid fixing by pushing the bit into the insert for automatic locking and a secure fit. To change the bit, simply push the sleeve forward and remove.

  • Free-turning sleeve for simple guidance of the tool during the screwdriving process.

  • The design of the Kraftform handle is dictated by the hand itself, ensuring user comfort. Wera first developed a screwdriver handle to match the human hand as far back as the 1960s and have worked since to optimise them.

  • Hard-grip zones allows for high working speeds, whereas the soft-grip zones allow for a high torque transfer.

  • As Kraftform handles fit perfectly in the hand, they prevent injuries such as blisters and calluses during work.

  • Convenient and robust rack for storage.

  • Manufactured in accordance with DIN EN 61340-5-1.

Typical Applications

A Screwdriver Set is typically used by professional tradesmen, engineers or those wishing to complete DIY projects. This screwdriver set contains some of the most essential hand tools in any workman’s kit. There are many situations and professions where screwdriver types are integral to carrying out a specific task revolving around loosening or tightening fasteners.

Most common screwdriver types such as flat-blade and cross-recess have a very wide range of applications. Only tip size determines if a tool is suitable for the desired application or not. They are commonly used for:

  • Mechanical and industrial production

  • Electrical or engineering work & repairs

  • Woodworking/carpentry/furniture assembly

  • Fastening wood to metal

  • General maintenance


Speciality screwdrivers bits such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
  • Electronics repairs

  • Opening consoles - Xbox/ PlayStation

  • Opening Mobile phones

  • Opening MacBooks

FAQs

What are the typical uses?

Screws are a necessary part of everyday life as they feature in almost everything, including appliances and electronics. Whether you’re assembling furniture, finishing DIY projects, and completing installations in commercial settings, screws can be found in anything and have become a useful ally in every industry. Several different types of screwdrivers are available, from Phillips to Pozidriv each serving their own purpose.

Why would I need a screwdriver?


Depending on the setting, you could be a DIY enthusiast working on their next project and want a reliable tool or you may just be a conscientious homeowner who wants to have tools readily available if needed to make repairs. The screwdriver has become the go-to tool in the toolbox and will continue to be in the future. To formulate a plan and purchase the correct screwdriver or screwdriver set, make sure you know the size of the screw you are going to use as this is going to be an essential part of your work.


What do you get in the set?

This screwdriver set contains:

  • 1 x Kraftform Micro ESD bitholding screwdriver: 97 mm.

  • 6 x TORX® 4 mm halfmoon: TX1 x 44 mm, TX2 x 44 mm, TX3 x 44 mm, TX4 x 44 mm, TX5 x 44 mm, TX6 x 44 mm.

  • 2 x Hex-Plus 4 mm halfmoon: 1.5 x 44 mm, 2 x 44 mm.

  • 1 x IPR TORX PLUS® 4 mm halfmoon: 1IPR x 44 mm.

  • 3 x Japanese Phillips 4 mm halfmoon: PH00 x 44 mm, PH0 x 44 mm, PH1 x 44 mm.

  • 4 x TORX PLUS® 4 mm halfmoon: 1IP x 44 mm, 2IP x 44 mm, 3IP x 44 mm, 4IP x 44 mm.

  • 3 x Wera slotted 4 mm halfmoon: 0.23 x 1.5 x 44 mm, 0.40 x 2 x 44 mm, 0.50 x 3 x 44 mm.


Specifications

Attribute Value
Brand Wera
Tip Size 1.5 mm, 2 mm, 3 mm, #1, 1IP, 2IP, 3IP, 4IP, PH0, PH00, PH1, TX1, TX2, TX3, TX4, TX5, TX6
Tip Type Lobe, Slotted, Torx, Torx PLUS
ESD Safe Yes
Screwdriver Type ESD
Number of Pieces 20
Checking stock...
VND
8,551,648.56
Out of stock
Price Each
Unit(s)Per Unit(VND)
18,551,648.56
*price per unit indicative
"Wera ESD Lobe, Slotted, Torx, Torx PLUS Screwdriver Set 20 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products