Bahco Driver Bit Set 26 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Torx

RS Stock No.:
0256868
Mfr. Prt No.:
2058/S26
Brand:
Bahco
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
RS stock number 0256868
Product description Bahco Driver Bit Set 26 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Torx
Manufacturer / Brand Bahco
Manufacturer part number 2058/S26

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

26 Piece Socket and Bit Set

This handy, compact size set of professional screwdriver bits set from Bahco features robust bits design for power and endurance. Bahco bits have been manufactured from a premium quality chrome-vanadium steel for exceptional strength and durability that guarantees safe operation and high torque transfer. This set of the most commonly used bits is ideal for those who want to have a large assortment in a handy plastic case. Due to ergonomic case design bits can be easily stored in a pocket.

Features and Benefits:
• 18 bits and 5 sockets to accommodate any application
• Supplied with an easy to carry in a pocket or toolbox compact case and foam lining that is labelled with the corresponding items for quick and easy identification
• Premium quality steel for exceptional strength and durability
• Supplied with a bit-ratchet, adaptor and 1/4" bit holder
• Zinc phosphate finished bits and chrome plated sockets


Typical Applications:
This Screwdriver Bits Set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver Bit Set is one of the most essential hand tools in any workman’s kit. There are many situations and professions where screwdriver bits are integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver bit types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
• Automotive industry applications

Speciality screwdrivers bits such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks

Approvals & Certification:
• DIN-3126 C-6
• ISO 1173

FAQs:
Are these screwdriver bits magnetised?
No, this screwdriver bits are not magnetised but can be simply magnetised by using one of the magnetisers available here at RS e.g. 667-3471

Are these bits suitable for impact tools?
No, this set has been strictly designed for use with hand tools. They can cause damages to screws or tools if not used properly.

What do you get in the set?
The set contains:
• 3x Phillips Bits: PH-1, PH-2, PH-3
• 3x Pozidriv Bits: PZ-1, PZ-2, PZ-3
• 5x Torx Bits: T10, T15, T20, T25, T30
• 4x Hexagon Bits: 3, 4, 5, 6
• 3x Slotted Bits: 4, 5, 6mm
• 5x Sockets: 6, 7, 8, 10, 13mm
• 1x Bit Holder
• 1x Bit Ratchet
All supplied in sturdy case


Specifications

Attribute Value
Brand Bahco
Number of Pieces 26
Head Type Hexagon, Phillips, Pozidriv, Slotted, Torx
Type Driver Bit Set
Size Hex 3, Hex 4, Hex 5, Hex 6, PH1, PH2, PH3, PZ1, PZ2, PZ3, SL5, SL6, T10, T15, T20, T25, T30
Material Chrome Vanadium Steel
Checking stock...
VND
2,131,635.24
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,131,635.24
*price per unit indicative
"Bahco Driver Bit Set 26 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Torx" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products