Knipex Wire Stripper, 0.2mm → 6.0mm

RS Stock No.:
4920510
Mfr. Prt No.:
12 62 180
Brand:
Knipex
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
RS stock number 4920510
Product description Knipex Wire Stripper, 0.2mm → 6.0mm
Manufacturer / Brand Knipex
Manufacturer part number 12 62 180

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Self-Adjusting Insulation Stripper

Compact standard tool for all current cable cross-sections and insulating materials
For single, multiple and fine stranded cables of 0.2 up to 6.0 mm² with standard insulation
Adjusts automatically to the respective cable cross-section, which prevents damage to the conductor
High operation comfort thanks to handy shape and low weight
Narrow head style for use in confined areas
Wire cutter for copper and aluminium wires up to 2.5 mm²
Adjustable length stop from 6.0 - 18.0 mm for constant stripping length during repetitive work
Body made of tough, fibreglass reinforced plastic with ergonomic soft plastic gripping zone in the handle
Stripping cap. 0.2 - 6.0 mm², 24 - 10 AWG


Specifications

Attribute Value
Brand Knipex
Minimum Size 0.2 mm
Stripping Range 0.2 → 6 mm²
Maximum Size 6.0 mm
Checking stock...
VND
2,478,747.81
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,478,747.81
*price per unit indicative
"Knipex Wire Stripper, 0.2mm → 6.0mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products