Knipex Wire Stripper, 0.03mm → 10.0mm

RS Stock No.:
4920532
Mfr. Prt No.:
12 42 195
Brand:
Knipex
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
RS stock number 4920532
Product description Knipex Wire Stripper, 0.03mm → 10.0mm
Manufacturer / Brand Knipex
Manufacturer part number 12 42 195

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

MultiStrip 10 Automatic Wire Stripper

Note

Spare Parts for Knipex MultiStrip 10
- Spare blades block (RS 500-1216)
- Spare length stop (RS 500-1323)

Fully automated adjustment to respective cable cross-section, depending insulation thicknesses in a range from 0.03 - 10.0 mm² (32-7 AWG)
Fine adjustment of the tool is not necessary due to the unique self-infeeding of the cutting depth preventing damage to the conductor
Steel-made restrain jaws with integrated cutting edges
Integrated wire cutter for copper and aluminium wires, multiple stranded ≤10 mm² or single stranded ≤6 mm²
Smoothly operating mechanism
Body made of tough fibreglass reinforced plastic
Ergonomic soft compound zone in the handle area for a secure grip


Specifications

Attribute Value
Brand Knipex
Minimum Size 0.03 mm
Stripping Range 0.03 → 10 mm²
Maximum Size 10.0 mm
Checking stock...
VND
4,856,019.07
Out of stock
Price Each
Unit(s)Per Unit(VND)
14,856,019.07
*price per unit indicative
"Knipex Wire Stripper, 0.03mm → 10.0mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products