RS PRO Torx Screwdriver Bit, T10
- RS Stock No.:
- 0619711
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
| RS stock number | 0619711 |
| Product description | RS PRO Torx Screwdriver Bit, T10 |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS Pro TORX® Bits 1/4" Hexagonal Section
All sockets are manufactured from chrome vanadium steel hardened and tempered for heavy duty use. Tool bits to drive slotted and Supadriv/Pozidriv™ screws, hexagon and TORX® socket screws. All bits have a hexagon shaft section (1/4" across flats) with notches which enable them to locate and latch into the appropriate driver
Features and Benefits
Chrome-vanadium steel with a grey rustproof finish
1 pc- T-6 Torx Bits
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Head Type | Torx |
| Type | Driver Bit |
| Size | T10 |
| Material | Chrome Vanadium Steel |
| Overall Length | 25 mm |