RS PRO Torx Screwdriver Bit, T27
- RS Stock No.:
- 0769125
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
| RS stock number | 0769125 |
| Product description | RS PRO Torx Screwdriver Bit, T27 |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO Power Tool TORX® Socket Bit
From the trusted RS PRO brand, this Torx screwdriver bit has a 1/2 inch hexagonal drive bit, and designed to be used with compatible power drills and screwdrivers.
Alternative sizes are available;
• 769-080 is a power tool Torx drive bit, T10 x 70mm
• 769-096 is a power tool Torx drive bit, T15 x 70mm
• 769-103 is a power tool Torx drive bit, T20 x 70mm
• 769-119 is a power tool Torx drive bit, T25 x 70mm
• 769-125 is a power tool Torx drive bit, T27 x 70mm
• 769-131 is a power tool Torx drive bit, T30 x 70mm
• 769-147 is a power tool Torx drive bit, T40 x 70mm
Features and Benefits
• 1/2 inch, hexagonal screwdriver drive bits manufactured to DIN3126-E6-3 standard
• For use with TORX® socket screws
• Chrome molybdenum vanadium steel
• Sandblast finish
Applications
The power screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is needed, and a power screwdriver can save time and effort over a manual screwdriver most of the time. The torx driver, sometimes known as the star driver or star screwdriver, is typically used by professional tradesmen, engineers or in home improvement.
• Mechanical and industrial production
• Electronics
• Opening consoles - Xbox/Playstation
• Woodworking/carpentry
What are the advantages of TORX head screws?
TORX screws, sometimes known as Star screws, are a simple and efficient solution to many drive problems. It has the advantages of virtually eliminating ’contact point stresses’, ’shearing’ and excessive ’end load’ requirements on the driver. By reducing the risk of 'cam out' there is less chance of damage to the screw, and less wear and tear on the driver. A such, TORX is often regarded as a higher quality alternative to slotted, phillips and hexagon head types.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Head Type | Torx |
| Type | Driver Bit |
| Size | T27 |
| Material | Chrome Molybdenum Vanadium Steel |
| Overall Length | 70 mm |