RS PRO 155 mm Wire Stripper, 0.2mm → 0.8mm
- RS Stock No.:
- 5401509
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
| RS stock number | 5401509 |
| Product description | RS PRO 155 mm Wire Stripper, 0.2mm → 0.8mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO Manual Wire Strippers
From RS PRO, these manual wire strippers are perfect for stripping insulation from a variety of wire sizes. The stripper has knife style blades with six integrated cutting sizes, allowing you sharp and precise control when stripping wire. Combined with the soft grip ergonomic handles and return spring, these RS PRO wire strippers make cable management easier and more efficient.
This versatile manual tool is ideal for wire stripping in almost any circumstance.
• 540-1492 is a manual wire stripper for wire sizes of 10 to 20 AWG
• 540-1509 is a manual wire stripper for wire sizes of 20 to 30 AWG
• 540-1515 is a manual wire stripper for wire sizes of 16 to 26 AWG
Features and Benefits
• Wire strippers with knife blades to ensure clean, accurate stripping
• Specially contoured comfort grips reduce operator fatigue
• Special Lock Lid Design for easy storage
Applications
Wire strippers are a hand-held tool designed to remove insulation or outer sheath from electrical wires. Though this function can be achieved by other tools, such as knives or pliers, purpose-built wire strippers are more accurate and require less effort. Wire strippers create a neat and tidy cut to reveal wires, ready to be soldered or have a connector attached. There are various types available from stripping the cable to cutting copper and conduit. Wire strippers are primarily used by electricians or mechanics but are equally at home in any DIY toolbox.
FAQs:
It this wire stripper VDE certified?
No, this wire stripper isn't VDE approved and cannot be used on live electric cables.
Is this cable stripper suitable for flat cables?
This particular model has been designed to work with round cables and may not perform properly with flat cables. However, stripping and cutting of thin flat cables is possible.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Wire strippers with knife blades to ensure clean, accurate stripping
Specially contoured comfort grips reduce operator fatigue
Special Lock Lid Design for easy storage
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Overall Length | 155 mm |
| Stripping Range | 0.2 → 0.8 mm |
| Minimum Size | 0.2 mm |
| Maximum Size | 0.8 mm |
| Cable Type | Solid |