Bosch Impact Bit Set 35 Pieces, Phillips, Pozidriv, Torx

RS Stock No.:
1367198
Mfr. Prt No.:
2608577148
Brand:
Bosch
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
RS stock number 1367198
Product description Bosch Impact Bit Set 35 Pieces, Phillips, Pozidriv, Torx
Manufacturer / Brand Bosch
Manufacturer part number 2608577148

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: VN


Product Details

Bosch Drill Mixed Drill Sets

Bosch Impact Control HSS 35 Piece Drill and Screwdriver Bit Set

Bosch 35 piece impact control drill and screwdriver bit set. Designed for use with all impact and drill drivers for heavy-duty applications. The drill bits are suitable for drilling most metal material.

Features and Benefits

• HSS Drill Bits
• Suitable for drilling in most metals
• Centring tip for a precise drilling start
• Diamond ground cutting edges
• Perfect results when drilling with or without impact
• Screwdriver Bits
• Ideal for heavy-duty use
• Compatible with high-Voltage impact drivers
• Manufactured from specially formulated V steel alloy
• Torsion control to withstand the stresses of high torque applications
• Black oxide finish
• 1/4 inch Bit holder

Contents

• HSS drill bits: 3 mm and 4 mm x 90 mm, 5 mm (2x), 6 mm (2x), 8 mm (2x) x 100 mm
• Bits Length 25 mm: PH1 PH2 (2x) PH3 PZ2 (3X) PZ3 T15 T20 (3x) T25 (3x) T30 (3x) T40
• Bits Length 50 mm: PH2 PZ2 T15 T20 T25 T30
• Quick Release Magnetic Bit Holder
• Robust case


Specifications

Attribute Value
Brand Bosch
Number of Pieces 35
Head Type Phillips, Pozidriv, Torx
Overall Length 25 mm, 50 mm, 60 mm
Type Impact Bit Set
Material S2 Steel
Checking stock...
VND
2,596,544.30
Out of stock
Price Set
Unit(s)Per Unit(VND)
12,596,544.30
*price per unit indicative
"Bosch Impact Bit Set 35 Pieces, Phillips, Pozidriv, Torx" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products