Stanley Driver Bit 7 Pieces, Hexagon
- RS Stock No.:
- 2642432
- Mfr. Prt No.:
- 4900BD
- Brand:
- Stanley

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2642432 |
| Product description | Stanley Driver Bit 7 Pieces, Hexagon |
| Manufacturer / Brand | Stanley |
| Manufacturer part number | 4900BD |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jun 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Proto 7 piece, Hex/Ball Extra Long Bit Set
Extra-long ball-style hex bits allow access into restricted spacers, at drive angles up to 20°
Bit holder sockets have 3/8 in sq drive and ball drive bits are held securely in place by a non-torque-absorbing pin
High strength steel alloy socket has bright chrome finish and hex ball-drive bit has black oxide finish
Overall length of socket + bit is 155mm
Specifications
| Attribute | Value |
| Brand | Stanley |
| Number of Pieces | 7 |
| Head Type | Hexagon |
| Type | Driver Bit |
| Size | Hex 1/4, Hex 1/8, Hex 3/16, Hex 3/8, Hex 5/16, Hex 5/32, Hex 7/32 |