Wera Kraftform Kompakt 60 17 Pieces

RS Stock No.:
4684179
Mfr. Prt No.:
059295
Brand:
Wera
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
RS stock number 4684179
Product description Wera Kraftform Kompakt 60 17 Pieces
Manufacturer / Brand Wera
Manufacturer part number 059295

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Wera Kraftform Kompakt® 60

Wera has created a well thought out and superbly finished 17 piece screwdriver set. The set offers an ergonomic handle, Wera Rapidaptor technology, 16 of the most popular bits 89 mm in length, and all secured in a textile pouch.

Handle

The handle has been designed to fit comfortably in the hand to prevent muscle fatigue, blisters and sores. A unique quick-release system is a joy to use, simply push the bit into the adaptor without moving the sleeve and subsequently, the lock activates. Each screwdriver bit no matter the length is held securely with no movement. To release the bit push the sleeve forward and remove …simple.

Screwdriver Bits

The interchangeable screwdriver bits are compatible with manual or power tool use, making this set a cost-effective option. They are made from steel so they are very strong and can be used in multiple applications.

Pouch

The tool pouch offers loop fastening zones so each item can be identified and located easily plus when closed its easy to carry and store.

Features and Benefits

• Ergonomic design
• Wera Rapidaptor technology
• Anti-roll-off
• Hex plus for extended life
• Wera 260 compatible
• Compatible with Wera 2go system
• Screwdriver bits suitable for manual or power tool use

Typical Applications

Wera Kraftform Kompakt 60 is typically used by professional tradesmen, engineers and DIY enthusiasts. They offer a unique alternative to transporting multiple screwdrivers around in tool boxes. They are ideal in mechanical, maintenance and construction applications.

FAQ:
What is Hex- Plus?

During torque transfer, a hexagon screw can be easily damaged (rounded edges) due to small contact surfaces from conventional tools. Hex-Plus tools offer improved contact surface to prevent damage with 20% more torque transfer

Are the screwdriver bits magnetised?

No, the screwdriver bits are not magnetised but can be magnetised by using a magnetising tool available here at RS e.g. 667-3471

Note: The chuck design that’s part of the handle contains a magnet that holds the screwdriver bits in place, however, the bits themselves are not magnetised.

Is this screwdriver VDE approved?
No, this screwdriver set cannot be used where a high current voltage is present.


Specifications

Attribute Value
Brand Wera
Number of Pieces 17
Type Kraftform Kompakt 60
Checking stock...
VND
2,404,052.70
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,404,052.70
*price per unit indicative
"Wera Kraftform Kompakt 60 17 Pieces" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products