Wiha Tools Slotted Screwdriver Bit, SL2.5
- RS Stock No.:
- 7064871
- Mfr. Prt No.:
- 34578
- Brand:
- Wiha Tools

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7064871 |
| Product description | Wiha Tools Slotted Screwdriver Bit, SL2.5 |
| Manufacturer / Brand | Wiha Tools |
| Manufacturer part number | 34578 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 22, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
SoftFinish® Electric slimVario Exchange Bit
6 mm VDE exchange bits
Chrome Vanadium steel
Hardened and bronzed
For work on or around electrical components up to 1000 V AC
VDE tested with GS mark
Standards Manufactured to IEC 60900:2004
Specifications
| Attribute | Value |
| Brand | Wiha Tools |
| Head Type | Slotted |
| Type | Driver Bit |
| Size | SL2.5 |
| Material | Chrome Vanadium Steel |