Bahco Driver Bit Set 18 Pieces, Hexagon
- RS Stock No.:
- 8766654
- Mfr. Prt No.:
- 808050S-18
- Brand:
- Bahco

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8766654 |
| Product description | Bahco Driver Bit Set 18 Pieces, Hexagon |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | 808050S-18 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jul 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Bahco 18 Pieces Stubby Ratcheting Screwdriver Bit Set
Bahco stubby ratcheting screwdriver set that comes in a handy case that makes it easy to identify parts and to check for missing tools. The in driver is compact enough to allow access in confined spaces without diminishing power transmission. It also benefits from a smooth ratchet action and a magnetic shank that secures the bit and allows for easy changing. The bits have a phosphate finish and offer excellent engagement that helps to prolong the life of the tool and the fastener.
Features and Benefits
3-component handle with textured finish
Three position ratchet mechanism: forward, reverse and neutral
Lightweight, rounded corners handy injection case
Detachable square driver blade
1 piece detachable square driver blade stubby ratcheting screwdriver
8 pieces S2 Zinc Phosphate bits: PH 1, PH 2, PZ 1, PZ 2, T-15, T-20, SL 4, HEX 3
1 piece in x in socket adapter
1 piece in Sq. x in hex bit holder 50 mm (changeable type)
1 piece in Sq. x in square flexible socket adaptor 150 mm
1 piece in x in bit adapter
5 pieces in sockets: 4, 5, 6, 7, 8 mm
Specifications
| Attribute | Value |
| Brand | Bahco |
| Size | Hex 4, Hex 5, Hex 6, Hex 7, PH1, PH2, PZ1, PZ2, SL4, T15, T20 |
| Number of Pieces | 18 |
| Head Type | Hexagon |
| Type | Driver Bit Set |