Bahco Hex Standard Screwdriver 5 mm Tip, VDE 1000V Approved

RS Stock No.:
0254311
Mfr. Prt No.:
BE-8705S
Brand:
Bahco
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
RS stock number 0254311
Product description Bahco Hex Standard Screwdriver 5 mm Tip, VDE 1000V Approved
Manufacturer / Brand Bahco
Manufacturer part number BE-8705S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

Bahco 1000 V Hex Screw Driver

Ergo range 1000 V insulated screwdriver.

Three-component handle
Combines strong core with good grip
Soft, high-friction material with ridged surface for comfortable grip and maximum friction even when the hand is oily
Optimal length on the handle neck
Fingers are always correctly positioned for quick turning and precision control
Only rounded shapes
No pressure points no matter how you hold or use the screwdriver


Specifications

Attribute Value
Brand Bahco
Blade Material Alloy Steel
Blade Length 175 mm
Screwdriver Type Standard
Tip Size 5 mm
Handle Material Bi-material
Tip Type Hex
Overall Length 297 mm
VDE/1000V Approved Yes
Checking stock...
VND
470,976.73
Out of stock
Price Each
Unit(s)Per Unit(VND)
1470,976.73
*price per unit indicative
"Bahco Hex Standard Screwdriver 5 mm Tip, VDE 1000V Approved" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products