Facom Phillips Standard Screwdriver PH0 Tip, VDE 1000V Approved
- RS Stock No.:
- 0418870
- Mfr. Prt No.:
- ATP0X75VE
- Brand:
- Facom

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0418870 |
| Product description | Facom Phillips Standard Screwdriver PH0 Tip, VDE 1000V Approved |
| Manufacturer / Brand | Facom |
| Manufacturer part number | ATP0X75VE |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
PROTWIST® Insulated 1000 V Screwdriver for Pozidriv® Heads
PROTWIST® professional screwdrivers include an ergonomic and comfortable grip for heavy-duty work. The dual material handle provides high resistance against shocks, chemicals, oil and hydrocarbons. Colour coding facilitates easy identification of the type of head.
AP.VE / AD.VE screwdrivers protect you from electrical risks up to 1000 Vac and 1500 Vdc.
1000 V round, sheathed blade.
AP.VE: for Phillips head screws.
AD.VE: for Pozidriv head screws.
Specifications
| Attribute | Value |
| Brand | Facom |
| Overall Length | 179 mm |
| VDE/1000V Approved | Yes |
| Blade Material | Silicon Carbide Steel |
| Blade Length | 75 mm |
| Screwdriver Type | Standard |
| Tip Size | PH0 |
| Handle Material | Bi-material |
| Tip Type | Phillips |