Facom Flat Standard Screwdriver 0.8 x 4 mm Tip, VDE 1000V Approved

RS Stock No.:
0473805
Mfr. Prt No.:
AT4X100VE
Brand:
Facom
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
RS stock number 0473805
Product description Facom Flat Standard Screwdriver 0.8 x 4 mm Tip, VDE 1000V Approved
Manufacturer / Brand Facom
Manufacturer part number AT4X100VE

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

FACOM PROTWIST® 1000 V insulated Screwdriver

PROTWIST® professional screwdrivers include an ergonomic and comfortable grip for heavy-duty work. The dual material handle provides high resistance against shocks, chemicals, oil and hydrocarbons. Colour coding facilitates easy identification of the type of head.

Features & Benefits:
• Professional Quality covered by the Facom Tools Lifetime Guarantee
• High-quality screwdriver designed to under voltage up to 1000 V ac and 1500V dc
• Sheathed blade with a bare length of 15 mm
• Moulded polyamide and polyurethane sleeve for improved strength and a natural hand grip
• Colour coding facilitates easy identification of the type of head
• Ergonomically designed and comfortable for a safe grip and higher torque operation
• High resistance against shocks, chemicals, oil and hydrocarbons

Typical Applications:
This screwdriver is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
• Automotive

Approvals & Certification:
• VDE
• INF ISO 2380-1 / NF ISO 2380-2
• DIN/ISO 2380-1 IEC 60900:2004 / DIN ISO 2380-2

FAQs:
Is this screwdriver magnetised?
No, this screwdriver is not magnetised but can be simply magnetised by using one of magnetisers available here at RS e.g. 667-3471

Is this screwdriver VDE approved?
Yes, this screwdriver has been tested up to 1000V AC and 1500 V DC. It guarantees safe operation under this voltage.

LFDESSIN-04

Specifications

Attribute Value
Brand Facom
Overall Length 210 mm
Blade Material Carbon Steel
Blade Length 100 mm
Screwdriver Type Standard
Tip Size 0.8 x 4 mm
Handle Material Polyamide and Polyurethane Sleeve
Tip Type Flat
VDE/1000V Approved Yes
Checking stock...
VND
403,395.44
Out of stock
Price Each
Unit(s)Per Unit(VND)
1403,395.44
*price per unit indicative
"Facom Flat Standard Screwdriver 0.8 x 4 mm Tip, VDE 1000V Approved" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products