Stanley Pozidriv Standard Screwdriver PZ3 Tip
- RS Stock No.:
- 1252096
- Mfr. Prt No.:
- 0-64-976
- Brand:
- Stanley

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1252096 |
| Product description | Stanley Pozidriv Standard Screwdriver PZ3 Tip |
| Manufacturer / Brand | Stanley |
| Manufacturer part number | 0-64-976 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Stanley Cushion Grip Pozidriv Screwdrivers
The cushion grip Pozidriv screwdrivers from Stanley have a large diameter handle to give you a comfortable grip and provides excellent torque. The screwdrivers have the details of the tips on the handle making them easy to identify.
Features and Benefits
Good resistance to corrosion
Soft grip handle
Large diameter handle
Domed end for fast spinning action
Hardened steel blade
Magnetic tips
Typical Applications
Use when you need a good torque for driving your wood screws
Specifications
| Attribute | Value |
| Brand | Stanley |
| Screwdriver Type | Standard |
| Tip Size | PZ3 |
| Tip Type | Pozidriv |
| Blade Material | High Grade Steel |
| Blade Length | 150 mm |