RS PRO Pozidriv Stubby Screwdriver PZ2 Tip
- RS Stock No.:
- 1829709
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
| RS stock number | 1829709 |
| Product description | RS PRO Pozidriv Stubby Screwdriver PZ2 Tip |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 4, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TR
Product Details
RS PRO Stubby Pozidriv Screwdrivers, Chrome Vanadium Steel with Soft Grip Handle
Introducing stubby pozidriv screwdrivers from our trusted and reliable own brand RS PRO, a range of durable screwdrivers suitable for use with pozidriv screws in a variety of applications. The shaft is manufactured with chrome vanadium molybdenum steel blade with a matt chrome finish, providing long life and corrosion resistance properties. These durable screwdrivers also feature an ergonomic soft grip handle for enhanced comfort and grip, assisting with torque. The pozidriv tip allows the screwdriver to be securely inserted into the screw head, whilst providing excellent grip and torque preventing accidental slippage from the screw. The stubby design allows the screwdriver to be used in confined spaces with ease in a variety of applications.
Features and benefits
• Stubby design ideal for use in confined spaces
• Made with durable chrome vanadium molybdenum steel providing excellent durability
• Chrome matt finish for excellent corrosion resistance
• Black tip for distinct contrast between screw and tip
• Pozidriv tip to securely insert into pozidriv screws, ensuring a secure connection
• Soft grip handle for enhanced grip and control
• Available in sizes PZ1 (1829708) and PZ2 (1829709)
Common applications
Pozidriv screwdrivers are a type of hand tool used to tighten and loosen pozidriv screws. They are an essential hand tool in many tool kits, used in a wide range of applications such as:
• Construction
• DIY
• Industrial
• Electrical
• Automotive
FAQs
What is the difference between a pozidriv and a Phillips?
Pozidriv and Phillips screwdrivers are the two most common types of drivers found in most tool kits. Although they both ultimately allow the same task to be carried out, they feature different tips and are suited to different screws. Pozidriv screwdriver tips feature a cross type tip similar to a Phillips tip, however, pozidriv tips feature straight sided flanks whereas Phillips feature angled flanks and rounded corners. The idea is that a Phillips will slip out if over torqued whereas a pozidriv will remain securely inserted. It is not recommended to use a pozidriv driver on a Phillips screw and vice versa.
Is this screwdriver magnetised?
No, this screwdriver is not magnetised but can be simply magnetised by using a magnetiser, available here at RS e.g. 667-3471
Is this screwdriver VDE approved?
No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage.
Are the handles removable?
The soft grip handles featured on these RS PRO screwdrivers are fixed, ensuring a safe and secure connection to the shaft preventing unwanted removable and injury.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| VDE/1000V Approved | No |
| Tip Type | Pozidriv |
| Blade Material | Chrome Vanadium Molybdenum Steel |
| Blade Length | 25 mm |
| Screwdriver Type | Stubby |
| Overall Length | 85 mm |
| Tip Size | PZ2 |