Wera Phillips Standard Screwdriver PH2 Tip, VDE 1000V Approved
- RS Stock No.:
- 8758741
- Mfr. Prt No.:
- 006159
- Brand:
- Wera

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8758741 |
| Product description | Wera Phillips Standard Screwdriver PH2 Tip, VDE 1000V Approved |
| Manufacturer / Brand | Wera |
| Manufacturer part number | 006159 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Wera Kraftform Plus VDE Phillips Screwdrivers (162i)
Precision insulated 1000V Phillips screwdrivers with Kraftform handles for excellent comfort and control With Wera’s Lasertip blades for unrivalled grip.
Kraftform ergonomic handle with soft and hard zones
Soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hard zones designed for full hand contact when driving for fast friction free working
Hexagon shoulder to avoid rolling
Laser tip with micro rough surface for increased grip and bite resulting requiring less contact pressure
Size and tip type marked on the end of the handle for instant identification of the right screwdriver
Specifications
| Attribute | Value |
| Brand | Wera |
| Screwdriver Type | Standard |
| Overall Length | 305 mm |
| Tip Size | PH2 |
| VDE/1000V Approved | Yes |
| Tip Type | Phillips |
| Blade Length | 200 mm |