Wera 003533 42 Piece , 1/4 in Socket Set
- RS Stock No.:
- 0495423
- Mfr. Prt No.:
- 003533
- Brand:
- Wera

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0495423 |
| Product description | Wera 003533 42 Piece , 1/4 in Socket Set |
| Manufacturer / Brand | Wera |
| Manufacturer part number | 003533 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
42 Piece Zyklop Socket and Ratchet Set
A 42 piece Zyklop socket and ratchet set from Wera. This kit sets the highest standards in quality and delivers in looks, feel and most important performance. The socket set has been well thought out offering the most popular sizes sockets, a selection of bits and extensions plus the added bonus of a ratchet with multiple positions. Inside the carry case is diagram outlining each element that makes up the kit, a truly wonderful example of craftsmanship combined with functionally and a must for any engineer or DIY enthusiast who require a socket set with a touch of class.
Sockets
1/4in drive, metric sockets offer a perfect mould for your fingers, excellent at transferring forces. Oily hands are not a problem when using these sockets. The sockets are compatible with manual and machine applications.
Ratchet
The Zyklop speed ratchet features a thumbwheel for clockwise and anticlockwise rotation and offers the equivalent of 5 different ratchets in one tool; fine-tooth, flex head, angle, nut fixing and power ratchets
Note: Also can be converted in a screwdriver by attaching a bit holding adapter and a bit.
Features & Benefits
• Chrome vanadium steel
• 13 piece sockets with 1/4in square drive
• Metric
• Ratchet head pivots freely and can be locked into any position by using the slide switch that is positioned on either side.
• Reversible ratchet with 72 fine-pitched teeth has a low return angle of only 5°
• Ball lock to hold sockets and attachments securely
• Ergonomic design with finger recesses that offer a perfect contact surface for the hand or fingers to turn the head.
• Extensions with a flexible lock system
• High-density foam-lined metal case
Typical Applications
This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening.
- Maintenance
- Construction
- Home DIY
- Mechanics/Car garages
FAQ’s
Are they magnetic?
This kit does not have magnetic elements.
Why choose this set?
If you are the type of user who requires something special from your hand tools, this socket set offers much more than functionally. Up to date designs and innovation rank very high with this set.
Specifications
| Attribute | Value |
| Brand | Wera |
| Set Contents | Adaptor, Bits, Extension, Ratchet, Sliding T-bar, Sockets, Universal Joint |
| Set Type | Socket & Bit Set |
| Socket Size | 4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 7 mm |
| Drive Type | Square |
| Finish | Chrome |
| Material | Chrome Vanadium Steel |
| Drive Size | 1/4 in |
| Number of Pieces | 42 |