Facom S.161-4P6PB 26 Piece , 1/2 in Socket Set
- RS Stock No.:
- 1234646
- Mfr. Prt No.:
- S.161-4P6PB
- Brand:
- Facom

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1234646 |
| Product description | Facom S.161-4P6PB 26 Piece , 1/2 in Socket Set |
| Manufacturer / Brand | Facom |
| Manufacturer part number | S.161-4P6PB |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 4, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Drive Tools
Facom 1/2 in 26 Piece Socket Set
The Facom 26 piece 1/2 in Socket Set with Ratchet comes with a range of essential sockets. Designed to offer less wear, thanks to the torque being transmitted through the fastener flats instead of the corners. Also, the larger contact area between socket and fastener reduces stress but offers powerful tightening.
Supplied in a robust storage case for protection and easy identification.
Features and Benefits:
• 5° Recovery angle enables delicate work in confined spaces
• Ratchet handle has a high resistance to abrasion and solvents
• Made from chrome vanadium steel that delivers quality, strength and performance
• 72 Tooth mechanism
• Professional quality
• Chrome finish for easy cleaning
• Offers high torque without damage to fasteners
• Increased durability
Typical Applications:
This socket & bits set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:-
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages
FAQ's:
Why choose this set?
With its range of driver sockets, this kit is a compact and reliable asset to any toolkit either professional or DIY. With a ratchet style handle, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a job site.
What do I get in the set?
• Sockets: 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 23, 24, 27, 28, 29, 30 & 32 mm
• Reversible Ratchet
• 2 x Extensions
• Universal Joint
• Sliding Handle
Specifications
| Attribute | Value |
| Brand | Facom |
| Drive Size | 1/2 in |
| Set Type | Non-Impact Socket Set |
| Number of Pieces | 26 |
| Drive Type | Square |
| Finish | Chrome |
| Set Contents | Extension, Ratchet, Sliding T-bar, Sockets, Universal Joint |
| Material | Alloy Steel |